| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76145-1105 |
| Color: | Black |
| Series: | 76145 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 180 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 180 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761451105 |
| SKU: | MOL76145-1105 |
76145-1105
| Heilind Number: | MOL76145-1105 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76145-1105 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impact 100 Ohm 6 Pair Vertical Backplane Header, Unguided, Open Endwall, 10 Columns, 180 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your backplane connectivity with this Impact 100 Ohm 6 Pair Vertical Header. Featuring an unguided design with an open endwall, it offers seamless integration on PCBs. With 10 columns and 180 circuits, it ensures reliable signal transmission. The high-performance alloy contacts with gold plating guarantee optimal conductivity. Meeting RoHS compliance, this lead-free header is suitable for a wide range of applications. Its durable construction, with a high-temperature thermoplastic body, ensures long-lasting performance in harsh environments. Ideal for high-speed data transfer, this header supports up to 25 Gb/s. Featuring through-hole termination and a 1.9mm pitch, it facilitates easy installation on PCBs. Whether in telecommunications, industrial automation, or aerospace, this header is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||

