76145-1106

Heilind Number:MOL76145-1106
Manufacturer:Molex
Manufacturer Number:76145-1106
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 6 Pair Vertical Backplane Header, Unguided, Open Endwall, 10 Columns, 180 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76145-1106
Color:Black
Series:76145 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:180
Number of Rows:18
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:6-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:180
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761451106
SKU:MOL76145-1106

Detailed Description

Enhance your backplane connectivity with this Impact 100 Ohm 6 Pair Vertical Header. Featuring an unguided design with an open endwall, it facilitates seamless installation. With 10 columns and 180 circuits, it ensures efficient signal transmission. The plated through-hole construction with a pin length of 4.50mm guarantees durability. Made of high-temperature thermoplastic, it can withstand extreme operating temperatures from -55°C to 85°C. Its high performance alloy contacts with gold plating offer reliable conductivity, while the lead-free composition aligns with environmental standards. Perfect for high-speed data applications, this PCB header supports up to 25 Gb/s data rates. Whether for industrial or commercial use, its RoHS compliance underscores its quality and sustainability. Elevate your connectivity solutions with this essential component.