76145-1107

Heilind Number:MOL76145-1107
Manufacturer:Molex
Manufacturer Number:76145-1107
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 6 Pair Vertical Backplane Header, Unguided, Open Endwall, 10 Columns, 180 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76145-1107
Color:Black
Series:76145 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:180
Number of Rows:18
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:6-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:180
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761451107
SKU:MOL76145-1107

Detailed Description

Experience high-speed connectivity with our Impact 6 Pair Vertical Backplane Header. Designed for optimal performance, this header features 180 circuits, each with a 100 Ohm impedance. The unguded, open endwall design allows for easy installation, while the plated through hole termination method ensures secure connections. With a maximum operating temperature of 85°C and compliance with RoHS standards, this header is not only reliable but also environmentally friendly. Perfect for use in a variety of applications, from telecommunications to industrial equipment, this header is a must-have for any project requiring high-speed data transfer.