| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76145-1126 |
| Color: | Black |
| Series: | 76145 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 180 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 180 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761451126 |
| SKU: | MOL76145-1126 |
76145-1126
| Heilind Number: | MOL76145-1126 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76145-1126 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impact 100 Ohm 6 Pair Vertical Backplane Header, Unguided, Dual Endwall, 10 Columns, 180 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity in your system with our Impact 100 Ohm 6 Pair Vertical Backplane Header. Featuring a sleek black design, this header is designed for efficient signal transmission, with 180 circuits and a pin length of 4.50mm. The plated through hole technology ensures reliable performance, while the High Performance Alloy (HPA) contact material guarantees durability. With a pitch of 1.9mm and a voltage rating of 30V AC/DC, this header is suitable for a wide range of applications. Its vertical orientation and dual endwall design make it versatile for various PCB setups. RoHS compliant and with UL agency certification, you can trust in the quality and safety of this component for your electronics projects.

