| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76145-1607 |
| Color: | Black |
| Series: | 76145 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 288 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 288 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761451607 |
| SKU: | MOL76145-1607 |
76145-1607
| Heilind Number: | MOL76145-1607 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76145-1607 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impact 100 Ohm 6 Pair Vertical Backplane Header, Unguided, Open Endwall, 16 Columns, 288 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your backplane connections with our Impact 100 Ohm 6 Pair Vertical Backplane Header, featuring an unguided design with an open endwall for seamless installation. With 16 columns and 288 circuits, this header ensures reliable connectivity in high-density environments. The plated through-hole construction, with a pin length of 4.90mm, guarantees robust performance. Made from high-temperature thermoplastic and high-performance alloy, it offers durability and efficient signal transmission. With a contact plating of gold, it ensures excellent conductivity, while its lead-free composition aligns with environmental standards. Operating at temperatures ranging from -55 to 85 °C, this header is suitable for a wide range of applications. Perfect for PCB connectors and backplane accessories, it's a must-have for your connectivity needs.

