| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76145-1627 |
| Color: | Black |
| Series: | 76145 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 288 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 288 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761451627 |
| SKU: | MOL76145-1627 |
76145-1627
Specifications
Detailed Description
Enhance your backplane connectivity with our Impact 100 Ohm 6 Pair Vertical Backplane Header. Designed for optimal performance, this header features dual endwall configuration, 16 columns, and 288 circuits, ensuring efficient signal transmission. With a pin length of 4.90mm and plated through-hole dimensions of 0.39mm, it guarantees secure and reliable connections. Crafted from high-temperature thermoplastic and contact materials with gold plating, it offers durability and conductivity in a wide operating temperature range from -55 to 85°C. RoHS compliant and lead-free, it meets environmental standards while delivering high-speed data rates of up to 25 Gb/s. Perfect for a variety of applications, this PCB header is a versatile and essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||

