76145-1704

Heilind Number:MOL76145-1704
Manufacturer:Molex
Manufacturer Number:76145-1704
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 6 Pair Vertical Backplane Header, Unguided, Open Endwall, 14 Columns, 252 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.46mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76145-1704
Color:Black
Series:76145 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:252
Number of Rows:18
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:6-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:252
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:14
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761451704
SKU:MOL76145-1704

Detailed Description

Enhance your backplane connectivity with our Impact 100 Ohm 6 Pair Vertical Backplane Header. Designed for high-speed data transmission, this header features 252 gold-plated circuits with a pitch of 1.9mm. The 14 columns offer secure PCB mounting, while the 1.4mm tail length ensures reliable connections. Operating in a wide temperature range from -55 to 85°C, this RoHS-compliant header is suitable for various applications. Its high-performance alloy contacts and through-hole termination method guarantee durability and signal integrity. Elevate your system's performance with this essential board-to-board connector.