76145-1707

Heilind Number:MOL76145-1707
Manufacturer:Molex
Manufacturer Number:76145-1707
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 6 Pair Vertical Backplane Header, Unguided, Open Endwall, 14 Columns, 252 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76145-1707
Color:Black
Series:76145 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:252
Number of Rows:18
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:6-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:252
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:14
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761451707
SKU:MOL76145-1707

Detailed Description

Enhance your backplane connectivity with our Impact 100 Ohm 6 Pair Vertical Header. Featuring 252 circuits in 14 columns, this high-performance connector offers reliable signal transmission in a compact design. With a contact material of High Performance Alloy (HPA) and gold plating, it ensures optimal conductivity and durability. The through-hole termination method with compliant pins guarantees easy and secure installation on your PCB. Operating at temperatures as low as -55°C and up to 85°C, it is suitable for a wide range of environments. RoHS compliant and lead-free, it meets international standards for environmental responsibility. Ideal for high-speed data applications, each contact is rated for 0.75A at 30V AC/DC, with a data rate of 25 Gb/s. Whether for industrial or commercial use, this connector is a versatile solution for your backplane connectivity needs.