| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76145-3116 |
| Color: | Black |
| Series: | 76145 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 180 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 6 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 180 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761453116 |
| SKU: | MOL76145-3116 |
76145-3116
| Heilind Number: | MOL76145-3116 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76145-3116 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Impact 100 Ohm 6 Pair Vertical Backplane Header, Left Guided, Open Endwall, 10 Columns, 180 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.39mm , Keying Orientation A, Lead-Free
More >>Specifications
Detailed Description
Enhance your backplane connections with this Impact 100 Ohm 6 Pair Vertical Header, designed for precision and efficiency. Featuring a left-guided, open endwall configuration with 10 columns and 180 circuits, it ensures seamless connectivity. The plated through-hole design with 0.39mm dimensions and 4.50mm pin length guarantees reliable performance. Made of high-quality materials and lead-free, it meets stringent industry standards. With its 1.9mm pitch, 30V AC/DC voltage rating, and 100Ω impedance, it's ideal for high-speed data transmission. Gold-plated contact mating areas and tin termination provide durability and conductivity. RoHS compliant and UL certified, this PCB header is a dependable choice for your connectivity needs.

