76145-3604

Heilind Number:MOL76145-3604
Manufacturer:Molex
Manufacturer Number:76145-3604
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 6 Pair Vertical Backplane Header, Left Guided, Open Endwall, 16 Columns, 288 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.46mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76145-3604
Color:Black
Series:76145 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:288
Number of Rows:18
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:6-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:288
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:16
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761453604
SKU:MOL76145-3604

Detailed Description

Enhance your backplane connections with our Impact 100 Ohm 6 Pair Vertical Header, designed for optimal performance. Featuring a left-guided arrangement with an open endwall, this high-quality connector boasts 16 columns and 288 circuits, ensuring seamless connectivity. With a pin length of 4.90mm and plated through-hole design, it offers reliable signal transmission in any application. Made of durable materials and lead-free for environmental compliance, it guarantees longevity and safety. Operating within a wide temperature range from -55°C to 85°C, it is suitable for various environments. Gold-plated contacts and high-performance alloy construction ensure excellent conductivity, with a maximum voltage rating of 30V AC/DC. With RoHS compliance and UL agency certification, you can trust in the quality and reliability of this essential component for your PCB connections.