| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76145-3605 |
| Color: | Black |
| Series: | 76145 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 288 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 288 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761453605 |
| SKU: | MOL76145-3605 |
76145-3605
| Heilind Number: | MOL76145-3605 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76145-3605 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 6 Pair Vertical Backplane Header, Left Guided, Open Endwall, 16 Columns, 288 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your backplane connectivity with our Impact 100 Ohm 6 Pair Vertical Header. Designed for high performance, this header features a left-guided configuration with an open endwall, perfect for streamlined installations. With 16 columns and 288 circuits, it offers ample connectivity options. The plated through-hole design ensures durable and reliable connections, while the lead-free construction aligns with environmental standards. Each pin boasts a 5.50mm length and 0.46mm diameter, crafted from High Performance Alloy (HPA) with a gold plating for optimal conductivity. Operating efficiently in temperatures ranging from -55°C to 85°C, this header is suitable for a variety of environments. Its 1.9mm pitch and 30V AC/DC voltage rating make it versatile for different applications. Whether you're assembling PCBs or creating backplane setups, this header is a dependable choice. With UL agency certification and RoHS compliance, you can trust in its quality and sustainability. Elevate your connectivity solutions with this essential component.

