| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76145-3607 |
| Color: | Black |
| Series: | 76145 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 288 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 288 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761453607 |
| SKU: | MOL76145-3607 |
76145-3607
| Heilind Number: | MOL76145-3607 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76145-3607 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Impact 100 Ohm 6 Pair Vertical Backplane Header, Left Guided, Open Endwall, 16 Columns, 288 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your backplane connectivity with this Impact 100 Ohm 6 Pair Vertical Backplane Header, featuring a left guided design and an open endwall. With 16 columns and 288 circuits, it offers reliable performance for your applications. The pin length of 4.90mm and plated through hole dimension of 0.39mm ensure secure connections, while the high-performance alloy (HPA) contacts with gold plating guarantee optimal conductivity. Operating in a temperature range from -55 to 85 °C, this header is suitable for a variety of environments. Its lead-free construction and RoHS compliance further demonstrate its commitment to quality and sustainability. Perfect for board-to-board configurations, this connector is a versatile solution for your connectivity needs.

