76145-5104

Heilind Number:MOL76145-5104
Manufacturer:Molex
Manufacturer Number:76145-5104
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 6 Pair Vertical Backplane Header, Right Guided, Open Endwall, 10 Columns, 180 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.46mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76145-5104
Color:Black
Series:76145 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:180
Number of Rows:18
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:6-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:180
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761455104
SKU:MOL76145-5104

Detailed Description

Enhance your backplane connectivity with our Impact 100 Ohm 6 Pair Vertical Backplane Header. Designed for optimal performance, this header features a right guided orientation, open endwall, and 10 columns for efficient organization. With 180 circuits and a pin length of 4.90mm, it ensures reliable signal transmission. The plated through hole termination method guarantees secure attachment, while the lead-free construction aligns with environmental standards. Made of high-temperature thermoplastic in a sleek black finish, this header is both durable and visually appealing. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -55 to 85°C. Trust in its gold-plated contacts and high-performance alloy construction for consistent connectivity, even in demanding environments. Compliant with RoHS standards, this header is a responsible choice for your connectivity needs.