76145-7105

Heilind Number:MOL76145-7105
Manufacturer:Molex
Manufacturer Number:76145-7105
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 6 Pair Vertical Backplane Header, Left Guided, Right Endwall, 10 Columns, 180 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76145-7105
Color:Black
Series:76145 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:180
Number of Rows:18
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:6-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:180
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:10
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761457105
SKU:MOL76145-7105

Detailed Description

Enhance your backplane connectivity with the Impact 100 Ohm 6 Pair Vertical Backplane Header, featuring a left-guided, right endwall design. With 10 columns and 180 circuits, this header boasts a high-performance alloy construction with gold plating for optimal signal integrity. Its through-hole termination method ensures secure PCB attachment, while the lead-free design aligns with environmental standards. Operating efficiently in temperatures ranging from -55 to 85°C, this header is suitable for various industrial applications. Its 1.9mm pitch and 25 Gb/s data rate capabilities make it ideal for high-speed connections, while the gold-plated contact mating area guarantees reliable performance over 200 mating cycles. RoHS compliant and UL certified, this connector meets stringent quality and safety standards, offering a durable and dependable solution for your board-to-board configurations. Elevate your connectivity with the Impact Backplane Header.