76145-9608

Heilind Number:MOL76145-9608
Manufacturer:Molex
Manufacturer Number:76145-9608
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 6 Pair Vertical Backplane Header, Right Guided, Left Endwall, 16 Columns, 288 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76145-9608
Color:Black
Series:76145 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:288
Number of Rows:18
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:6-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:288
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:16
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761459608
SKU:MOL76145-9608

Detailed Description

Enhance your backplane connectivity with our Impact 100 Ohm 6 Pair Vertical Backplane Header. Featuring a Right Guided, Left Endwall design with 16 columns and 288 circuits, it ensures reliable performance. The Pin Length of 5.50mm and Plated Through Hole Dimension of 0.39mm offer precision in installation. With Lead-Free construction and contact plating in Gold, it meets high standards of quality. Operating efficiently in temperatures ranging from -55 to 85°C, this black connector is ideal for various applications. Its orientation, termination method, and contact material (High Performance Alloy) guarantee durability. UL certified and RoHS compliant, it's a trustworthy choice for your PCB setup.