| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76150-1020 |
| Color: | Black |
| Series: | 76150 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 180 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 6-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 180 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761501020 |
| SKU: | MOL76150-1020 |
76150-1020
| Heilind Number: | MOL76150-1020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76150-1020 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 6 Pair Right Angle Daughtercard Receptacle, Unguided, 10 Columns, 180 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with our Impact 100 Ohm 6 Pair Right Angle Daughtercard Receptacle. Featuring 10 columns and 180 circuits, this high-performance connector is designed for seamless integration. With a plated through hole dimension of 0.39mm and lead-free construction, it meets stringent environmental standards. The black thermoplastic body, along with gold-plated contacts, ensures durability and reliable signal transmission. Operating efficiently in a wide temperature range from -55 to 85°C, it's perfect for various applications. Trust in its quality, with UL agency certification and RoHS compliance. Elevate your PCB connections with this essential component.

