| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76150-1024 |
| Color: | Black |
| Series: | 76150 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 252 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 6-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 252 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 14 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761501024 |
| SKU: | MOL76150-1024 |
76150-1024
Specifications
Detailed Description
Enhance connectivity with this Impact 100 Ohm 6 Pair Right Angle Daughtercard Receptacle, featuring 14 columns and 252 circuits for efficient data transfer. Crafted with plated through hole technology and lead-free materials, it ensures reliable performance in a wide temperature range from -55 to 85 °C. The high-performance alloy contacts with gold plating offer durability and signal integrity, suitable for applications requiring up to .75 A of current and 30 V of voltage. With a compact 1.9 mm pitch and 1.2 mm tail length, this PCB receptacle is designed for easy installation in various configurations. Compliant with RoHS standards, it guarantees environmentally friendly operation, making it an ideal choice for high-speed data transmission in demanding environments.

