| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76150-3026 |
| Color: | Black |
| Series: | 76150 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 288 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 6-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 288 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761503026 |
| SKU: | MOL76150-3026 |
76150-3026
| Heilind Number: | MOL76150-3026 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76150-3026 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 6 Pair Right Angle Daughtercard Receptacle, Left Guided, 16 Columns, 288 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Elevate your connectivity with our Impact 100 Ohm 6 Pair Right Angle Daughtercard Receptacle. Featuring a left guided design, this high-performance connector boasts 16 columns and 288 circuits, providing reliable transmission in any application. With plated through-hole construction and lead-free materials, it ensures durability and environmental compliance. The compact 0.39mm dimensions, along with a 1.9mm pitch, offer seamless integration on PCBs. Engineered for optimal performance, it supports a maximum operating temperature of 85°C and can handle up to 30V AC/DC. Crafted from high-temperature thermoplastic and High-Performance Alloy (HPA) contacts with gold plating, it guarantees superior conductivity and longevity. Whether for conventional, coplanar, or daughtercard configurations, this connector is a versatile solution for your connectivity needs. Trust in its quality, with RoHS compliance and UL agency certification. Stay connected with confidence using our Impact 100 Ohm Daughtercard Receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | 512779 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download | |||
| 03/15/2014 | GCM 10626314 - New, Modified, Or Replacement Tooling. | Download | |||
| 03/01/2014 | GCM 10620041 - Product Component Change. | Download | |||

