76150-5014

Heilind Number:MOL76150-5014
Manufacturer:Molex
Manufacturer Number:76150-5014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 6 Pair Right Angle Daughtercard Receptacle, Right Guided, 14 Columns, 252 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76150-5014
Color:Black
Series:76150 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:252
Number of Rows:18
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Body Orientation:Right Angle
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Impedance:100 Ω
Keying:No
Component Type:PCB Receptacle
Number of Pairs:6-pair
Data Rate:25 Gb/s
Tail Length:1.2 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:252
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:14
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Electrical Model:Yes
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional, Coplanar, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761505014
SKU:MOL76150-5014

Detailed Description

Experience reliable connectivity with our Impact 100 Ohm 6 Pair Right Angle Daughtercard Receptacle. Designed with precision, this receptacle features 14 columns and 252 circuits, ensuring seamless data transmission. The plated through-hole design with a 0.46mm dimension guarantees secure and stable PCB mounting. Crafted from high-performance alloy with gold plating, it offers optimal conductivity. Operating efficiently in temperatures ranging from -55°C to 85°C, it's suitable for various environments. With a pitch of 1.9mm and a data rate of 25 Gb/s, it meets high-speed transmission requirements. RoHS compliant and lead-free, it aligns with environmental standards. Perfect for board-to-board configurations, it's ideal for applications demanding high-performance connectivity.