| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76150-5020 |
| Color: | Black |
| Series: | 76150 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 180 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 6-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 180 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761505020 |
| SKU: | MOL76150-5020 |
76150-5020
| Heilind Number: | MOL76150-5020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76150-5020 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
Impact 100 Ohm 6 Pair Right Angle Daughtercard Receptacle, Right Guided, 10 Columns, 180 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with our Impact 100 Ohm 6 Pair Right Angle Daughtercard Receptacle. Featuring a Right Guided orientation, this versatile component boasts 10 columns and 180 circuits for seamless integration. Crafted with precision, it offers plated through hole termination with a lead-free design, ensuring compliance with environmental standards. Made with durable materials, including High Performance Alloy (HPA) contacts and high temperature thermoplastic housing, it guarantees reliable performance in a wide temperature range. With a data rate of 25 Gb/s and an impedance of 100 Ω, it supports high-speed applications with ease. Ideal for PCB assemblies, this receptacle is RoHS compliant and UL certified, meeting stringent quality and safety criteria. Elevate your electronic projects with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2020 | 508245 - Supplier Change. Establishing a new screw source for North America. | Download | |||
| 03/31/2019 | 505594 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 08/10/2017 | 502850 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download | |||
| 03/15/2014 | GCM 10626314 - New, Modified, Or Replacement Tooling. | Download | |||
| 03/01/2014 | GCM 10620041 - Product Component Change. | Download | |||

