| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76153-1002 |
| Series: | 76153 - GbX - GbX I-Trac - HDM - Impact - VHDM - VHDM-HSD - Z-PACK TinMan |
| Connector Type: | GbX, GbX I-Trac, HDM, Impact, VHDM, VHDM-HSD, Z-PACK TinMan |
| Contact Material: | Zinc Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Guide |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Backplane, Midplane, Orthogonal |
| Make First / Break Last: | Yes |
| Part Aliases: | 0761531002 |
| SKU: | MOL76153-1002 |
76153-1002
| Heilind Number: | MOL76153-1002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76153-1002 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
11.00mm Stand Alone, Pirate Cannon Wide Guide Module, Zinc Die Cast, with ESD Clips
More >>Specifications
Detailed Description
Introducing a high-performance connector series designed for seamless board-to-board connections. Engineered with precision, this collection features Impact, HDM, VHDM, GbX, GbX I-Trac, VHDM-HSD, and Z-PACK TinMan variants, ensuring versatile compatibility. Crafted with a zinc alloy contact material and gold plating, these connectors guarantee reliable conductivity. With a right-angle body orientation and PCB retention, they offer secure installation. Boasting a maximum of 200 mating cycles, they are built for durability. RoHS compliant and lead-free process capable, these connectors are environmentally conscious. Perfect for backplane, orthogonal, and midplane configurations, they are a must-have for your connectivity needs.

