| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76155-1104 |
| Color: | Black |
| Series: | 76155 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 120 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 4-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 120 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761551104 |
| SKU: | MOL76155-1104 |
76155-1104
| Heilind Number: | MOL76155-1104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76155-1104 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 4 Pair Vertical Backplane Header, Unguided, Open Endwall, 10 Columns, 120 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.46mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your backplane connectivity with our Impact 100 Ohm 4 Pair Vertical Backplane Header. Featuring an unguided design with an open endwall, this header is meticulously crafted for optimal performance. With 10 columns and 120 circuits, it offers ample connectivity for your PCB needs. The high-performance alloy (HPA) contacts with gold plating ensure reliable and efficient signal transmission. Operating in a wide temperature range from -55°C to 85°C, this header is suitable for various environments. Its through-hole termination method with compliant pins guarantees secure attachment to your PCB. RoHS compliant and lead-free, it meets stringent environmental standards. Ideal for high-speed data applications, this header supports a data rate of 25 Gb/s. Whether for industrial or commercial use, trust in the durability and quality of our Impact Backplane Header. Elevate your connectivity solutions today.

