76155-1327

Heilind Number:MOL76155-1327
Manufacturer:Molex
Manufacturer Number:76155-1327
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 4 Pair Vertical Backplane Header, Unguided, Dual Endwall, 6 Columns, 72 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76155-1327
Color:Black
Series:76155 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:72
Number of Rows:12
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:4-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:72
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:6
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761551327
SKU:MOL76155-1327

Detailed Description

Enhance your backplane connectivity with our Impact 100 Ohm 4 Pair Vertical Backplane Header. This high-performance connector features an unguided design with dual endwalls, perfect for streamlined installations. With 72 circuits and a pitch of 1.9mm, it ensures reliable signal transmission, while the High Performance Alloy (HPA) contacts plated with gold guarantee superior conductivity. Operating between -55°C to 85°C, it's suitable for a wide range of environments. Its durable construction, made of high-temperature thermoplastic, and compliant pin termination method make it a robust solution for your PCB connections. RoHS compliant and UL agency certified, it meets strict industry standards for quality and safety. Whether for data centers, telecommunications, or industrial applications, this backplane header delivers dependable performance. Elevate your connectivity with this essential component.