76155-1338

Heilind Number:MOL76155-1338
Manufacturer:Molex
Manufacturer Number:76155-1338
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 4 Pair Vertical Backplane Header, Unguided, Right Endwall, 6 Columns, 72 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76155-1338
Color:Black
Series:76155 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:72
Number of Rows:12
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:4-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:72
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:6
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Part Aliases:0761551338
SKU:MOL76155-1338

Detailed Description

Enhance your backplane connections with our Impact 100 Ohm 4 Pair Vertical Header. Designed for efficiency, this header features an unguided configuration with a right endwall, 6 columns, and 72 circuits, ensuring reliable performance. Crafted with high-performance alloy contacts plated in gold, it guarantees optimal conductivity. With a pitch of 1.9mm and a maximum operating temperature of 85°C, it meets the demands of high-speed data transmission, supporting a data rate of 25 Gb/s. Its through-hole termination method and lead-free construction make it environmentally friendly. This black header, made of high-temperature thermoplastic, offers durability in harsh operating conditions ranging from -55 to 85°C. Perfect for PCB applications, it provides secure and efficient board-to-board connections in various electronic systems. Compliant with RoHS standards, it prioritizes environmental sustainability while delivering top-notch performance. Elevate your connectivity solutions with this essential component.