76155-1604

Heilind Number:MOL76155-1604
Manufacturer:Molex
Manufacturer Number:76155-1604
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 4 Pair Vertical Backplane Header, Unguided, Open Endwall, 16 Columns, 192 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.46mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76155-1604
Color:Black
Series:76155 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:192
Number of Rows:12
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:4-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:192
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:16
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761551604
SKU:MOL76155-1604

Detailed Description

Enhance connectivity in your system with this Impact 100 Ohm 4 Pair Vertical Backplane Header. Featuring an unguided design with an open endwall, it offers a seamless fit for your PCB layout. With 16 columns and 192 circuits, this header ensures efficient signal transmission. The plated through hole termination method and lead-free construction guarantee reliability. Its high-performance alloy contacts with gold plating deliver optimal conductivity. Operating in a wide temperature range from -55 to 85°C, it is suitable for various environments. With a pitch of 1.9mm and a data rate of 25 Gb/s, it meets high-speed connectivity needs. RoHS compliant and UL agency certified, this header prioritizes safety and environmental standards. Perfect for board-to-board configurations, it's a versatile solution for your connectivity requirements.