76155-1637

Heilind Number:MOL76155-1637
Manufacturer:Molex
Manufacturer Number:76155-1637
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 4 Pair Vertical Backplane Header, Unguided, Right Endwall, 16 Columns, 192 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76155-1637
Color:Black
Series:76155 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:192
Number of Rows:12
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:4-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:192
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:16
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761551637
SKU:MOL76155-1637

Detailed Description

Introducing the Impact 100 Ohm 4 Pair Vertical Backplane Header, a high-performance connectivity solution designed for demanding applications. This header features a right endwall design with 16 columns and 192 circuits, ideal for efficient signal transmission. With a pitch of 1.9mm and through-hole termination, it offers secure and reliable PCB connectivity. The plated through-hole construction ensures durability, while the lead-free, gold-plated contacts guarantee excellent conductivity. Operating in a wide temperature range from -55°C to 85°C, this header is suitable for harsh environments. RoHS compliant and UL certified, it meets international quality standards. Perfect for board-to-board configurations, this header is a versatile choice for your connectivity needs.