| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76155-1808 |
| Color: | Black |
| Series: | 76155 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 96 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 4-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 96 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 8 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761551808 |
| SKU: | MOL76155-1808 |
76155-1808
| Heilind Number: | MOL76155-1808 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76155-1808 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 4 Pair Vertical Backplane Header, Unguided, Open Endwall, 8 Columns, 96 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your backplane connections with our Impact 100 Ohm 4 Pair Vertical Backplane Header. This high-performance connector features an unguided design with an open endwall, ideal for streamlined connectivity. With 8 columns and 96 circuits, it offers ample capacity for your applications. The plated through-hole construction ensures secure and reliable connections, while the lead-free design aligns with modern environmental standards. Crafted from durable materials like High Temperature Thermoplastic and High Performance Alloy (HPA), this header guarantees longevity even in demanding environments. With a pitch of 1.9mm and a data rate of 25 Gb/s, it enables efficient data transmission. Suitable for a wide temperature range from -55 to 85°C, it's perfect for versatile use cases. Gold plating on the contacts ensures optimal conductivity, while the Tin termination offers easy installation. RoHS compliant and UL certified, this connector meets rigorous quality and safety standards. Elevate your PCB connectivity with this essential component.

