76155-1834

Heilind Number:MOL76155-1834
Manufacturer:Molex
Manufacturer Number:76155-1834
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 4 Pair Vertical Backplane Header, Unguided, Right Endwall, 8 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.46mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76155-1834
Color:Black
Series:76155 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:96
Number of Rows:12
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:4-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:96
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:8
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761551834
SKU:MOL76155-1834

Detailed Description

Enhance your connectivity with this Impact 100 Ohm 4 Pair Vertical Backplane Header. Featuring an unguided design with a right endwall, it boasts 8 columns and 96 circuits for efficient signal transmission. The pin length of 4.90mm and plated through hole dimension of 0.46mm ensure secure attachment. Crafted from high temperature thermoplastic and high performance alloy, it guarantees durability and reliability. With a pitch of 1.9mm and operating voltage of 30 V AC/DC, it meets high standards for performance. RoHS compliant and boasting gold plating in the contact mating area, this header is not only high-performing but also environmentally friendly. Whether for industrial or commercial use, its versatile design makes it a valuable component in any setup.