| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76155-3118 |
| Color: | Black |
| Series: | 76155 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 120 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 4 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 120 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761553118 |
| SKU: | MOL76155-3118 |
76155-3118
| Heilind Number: | MOL76155-3118 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76155-3118 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Impact 100 Ohm 4 Pair Vertical Backplane Header, Left Guided, Open Endwall, 10 Columns, 120 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Key Position A, Lead Free
More >>Specifications
Detailed Description
Enhance your backplane connectivity with our Impact 100 Ohm 4 Pair Vertical Backplane Header. Left Guided with an Open Endwall design, this header features 10 columns and 120 circuits, offering optimal performance for your PCB connections. With a Pin Length of 5.50mm and Plated Through Hole Dimension of 0.39mm, it ensures secure and reliable contact. Made of durable High Temperature Thermoplastic and High Performance Alloy (HPA) contacts, it guarantees longevity and efficiency in operation. With a pitch of 1.9mm and compatibility with 25 Gb/s data rates, it meets high-speed transmission requirements. RoHS compliant and lead-free, this header is also environmentally friendly. Perfect for various applications, from telecommunications to industrial machinery, it's the ideal choice for your connectivity needs.

