| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76155-3603 |
| Color: | Black |
| Series: | 76155 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 192 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 4-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 192 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761553603 |
| SKU: | MOL76155-3603 |
76155-3603
Specifications
Detailed Description
Enhance your PCB connectivity with this Impact 100 Ohm 4 Pair Vertical Backplane Header, designed for optimal performance. Featuring a left guided configuration with an open endwall, this header ensures precise alignment and secure mating. With 16 columns and 192 circuits, it offers a high-density solution for your connection needs. Crafted with high-performance alloy contacts plated in gold, it guarantees reliable signal transmission. The through-hole termination method with compliant pins and a lead-free finish ensures easy installation and environmental compliance. Operating within a wide temperature range from -55 to 85°C, it is suitable for various applications. Trust in its quality construction with high-temperature thermoplastic material and UL agency certification. Whether for industrial or commercial use, this backplane header is an essential component for your connectivity infrastructure.

