| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76155-5137 |
| Color: | Black |
| Series: | 76155 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 120 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 4 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 120 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761555137 |
| SKU: | MOL76155-5137 |
76155-5137
| Heilind Number: | MOL76155-5137 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76155-5137 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impact 100 Ohm 4 Pair Vertical Backplane Header, Right Guided, Open Endwall, 10 Columns, 120 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Key Position C, Lead Free
More >>Specifications
Detailed Description
Introducing the Impact 100 Ohm 4 Pair Vertical Backplane Header, designed for efficient connectivity in high-performance systems. This right-guided header features an open endwall and ten columns, accommodating 120 circuits with a pin length of 4.90mm. Crafted with a plated through-hole dimension of 0.39mm and key position C, it ensures secure and reliable connections on your PCB. With a contact material of High-Performance Alloy (HPA) and gold plating in the mating area, it guarantees optimal conductivity. Operating at a voltage of 30V AC/DC and amperage of .75A, this header is suitable for various electronic applications. RoHS compliant and with a high mating cycle of 200, it offers long-term durability and performance assurance. Perfect for board-to-board configurations, it provides a seamless interface in demanding environments. Upgrade your connectivity solutions with this advanced backplane connector.

