| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76155-5618 |
| Color: | Black |
| Series: | 76155 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 192 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 4-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 192 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761555618 |
| SKU: | MOL76155-5618 |
76155-5618
| Heilind Number: | MOL76155-5618 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76155-5618 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Impact 100 Ohm 4 Pair Vertical Backplane Header, Right Guided, Open Endwall, 16 Columns, 192 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm , Orientation Key A, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity with our Impact 100 Ohm 4 Pair Vertical Backplane Header. Designed for optimal performance, this header features a Right Guided orientation, Open Endwall design, and 16 Columns with 192 Circuits. Its Pin Length of 5.50mm and Plated Through Hole Dimension of 0.39mm ensure secure connections. Crafted from High Temperature Thermoplastic and High Performance Alloy (HPA) with Gold contact plating, it guarantees durability and reliable signal transmission. With a maximum operating temperature of 85 °C and RoHS compliance, it meets stringent quality standards. Ideal for high-speed data applications, this header offers a data rate of 25 Gb/s and an impedance of 100 Ω. Whether for industrial or commercial use, its versatile features make it a crucial component in any PCB assembly.

