76155-5807

Heilind Number:MOL76155-5807
Manufacturer:Molex
Manufacturer Number:76155-5807
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 4 Pair Vertical Backplane Header, Right Guided, Open Endwall, 8 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76155-5807
Color:Black
Series:76155 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:96
Number of Rows:12
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:4-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:96
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:8
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761555807
SKU:MOL76155-5807

Detailed Description

Enhance your PCB connectivity with our Impact 100 Ohm 4 Pair Vertical Backplane Header. Designed for optimal performance, this header features a Right Guided, Open Endwall configuration with 8 columns and 96 circuits. With a pin length of 4.90mm and plated through-hole dimensions of 0.39mm, it ensures secure and efficient connections. Made from high-performance alloy with gold plating, it guarantees reliable conductivity. Operating within a wide temperature range of -55 to 85 °C, it's suitable for various environments. RoHS compliant and lead-free, this header prioritizes environmental responsibility without compromising on quality. Perfect for high-speed data transmission applications, it supports a data rate of 25 Gb/s. Its 100 Ω impedance and 30 V AC/DC voltage rating make it ideal for demanding electronic systems. Whether for industrial machinery, telecommunications, or aerospace technology, this header is a dependable solution for your connectivity needs.