76155-9104

Heilind Number:MOL76155-9104
Manufacturer:Molex
Manufacturer Number:76155-9104
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 4 Pair Vertical Backplane Header, Right Guided, Left Endwall, 10 Columns, 120 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.46mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76155-9104
Color:Black
Series:76155 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:120
Number of Rows:12
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:4-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:120
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:10
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761559104
SKU:MOL76155-9104

Detailed Description

Enhance your backplane connectivity with our Impact 100 Ohm 4 Pair Vertical Backplane Header. Designed for optimal performance, this header features a right-guided, left endwall configuration with 10 columns and 120 circuits, ensuring efficient signal transmission. With a plated through-hole dimension of 0.46mm and lead-free construction, it meets high-quality standards. The high-performance alloy contacts with gold plating guarantee reliable conductivity, while the 1.9mm pitch and 25 Gb/s data rate support high-speed applications. Operating in a wide temperature range from -55 to 85 °C, this connector is suitable for various environments. Its durable construction, compliant with RoHS standards, offers peace of mind. Perfect for demanding board-to-board configurations, this backplane header is a valuable component in your connectivity solutions.