| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76155-9615 |
| Color: | Black |
| Series: | 76155 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 192 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 4 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 192 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761559615 |
| SKU: | MOL76155-9615 |
76155-9615
| Heilind Number: | MOL76155-9615 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76155-9615 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impact 100 Ohm 4 Pair Vertical Backplane Header, Right Guided, Left Endwall, 16 Columns, 192 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm, Key Position A, Lead Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Impact 100 Ohm 4 Pair Vertical Backplane Header. Designed for optimal performance, this header features a Right Guided, Left Endwall orientation with 16 columns and 192 circuits, ensuring efficient signal transmission. The Pin Length of 5.50mm and Plated Through Hole Dimension of 0.46mm guarantee secure connections, while the High Performance Alloy (HPA) contact material and Gold plating in the mating area ensure durability. With a contact termination of Tin and operating at a voltage of 30V AC/DC, this header offers reliable power distribution. Meeting E29179 UL certification standards, it is a trusted choice for high-speed applications, with a data rate of 25 Gb/s and impedance of 100 Ω. Whether for industrial or commercial use, this lead-free, RoHS-compliant connector is an essential component for your PCB assembly needs.

