76155-9803

Heilind Number:MOL76155-9803
Manufacturer:Molex
Manufacturer Number:76155-9803
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 4 Pair Vertical Backplane Header, Right Guided, Left Endwall, 8 Columns, 96 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.46mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76155-9803
Color:Black
Series:76155 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:96
Number of Rows:12
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:4
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:96
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:8
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761559803
SKU:MOL76155-9803

Detailed Description

Enhance your connectivity with this Impact 100 Ohm 4 Pair Vertical Backplane Header, designed for optimal performance in high-speed data transmission. Featuring a right guided, left endwall layout with 8 columns and 96 circuits, this header ensures a secure and efficient connection. The plated through-hole design with a pin length of 4.50mm guarantees reliable contact, while the lead-free construction aligns with environmental standards. Made of high-temperature thermoplastic and high-performance alloy (HPA) contact material, this header offers durability and stability in demanding operating conditions. With a pitch of 1.9mm and a data rate of 25Gb/s, it delivers seamless signal transmission. Trust in its gold-plated contact mating area, tin-plated termination, and 30V AC/DC voltage rating for consistent performance. Whether for industrial or commercial applications, this header is the perfect solution for your connectivity needs.