| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76160-1006 |
| Color: | Black |
| Series: | 76160 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 72 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 72 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 6 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761601006 |
| SKU: | MOL76160-1006 |
76160-1006
| Heilind Number: | MOL76160-1006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76160-1006 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 4 Pair Right Angle Daughtercard Receptacle, Unguided, 6 Columns, 72 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the Impact 100 Ohm 4 Pair Right Angle Daughtercard Receptacle. Featuring 6 columns and 72 circuits, this high-performance connector ensures reliable signal transmission. With a plated through-hole design and lead-free construction, it meets stringent environmental standards. The 1.9mm pitch and gold contact plating support data rates up to 25 Gb/s, making it ideal for high-speed applications. Operating in a wide temperature range from -55°C to 85°C, it guarantees optimal performance in various environments. Its compact right-angle orientation and unguded layout offer versatility in installation. Trust in its durability, with a minimum of 200 mating cycles and UL agency certification. RoHS compliant, this connector is a sustainable choice for your projects. Elevate your board-to-board connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download | |||

