| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76160-1008 |
| Color: | Black |
| Series: | 76160 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 96 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 96 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 8 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761601008 |
| SKU: | MOL76160-1008 |
76160-1008
| Heilind Number: | MOL76160-1008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76160-1008 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
Impact 100 Ohm 4 Pair Right Angle Daughtercard Receptacle, Unguided, 8 Columns, 96 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free
More >>Specifications
Detailed Description
Elevate your connectivity with this Impact 100 Ohm 4 Pair Right Angle Daughtercard Receptacle, featuring a high-performance design for optimal signal transmission. With 8 columns and 96 circuits, this connector offers seamless integration onto PCBs. The plated through-hole construction ensures durability, while the lead-free design prioritizes environmental responsibility. Its black thermoplastic body, gold-plated contacts, and high-temperature tolerance make it ideal for a wide range of applications. Meeting RoHS compliance and UL agency certifications, this connector guarantees quality and safety in every use. Upgrade your connectivity solutions with this advanced component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download | |||

