| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76160-1036 |
| Color: | Black |
| Series: | 76160 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 72 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 72 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 6 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761601036 |
| SKU: | MOL76160-1036 |
76160-1036
Specifications
Detailed Description
Enhance connectivity with our Impact 100 Ohm 4 Pair Right Angle Daughtercard Receptacle, designed for seamless integration in high-performance electronic setups. Featuring 6 columns and 72 circuits, this receptacle offers reliable signal transmission with its plated through hole construction and lead-free design. Its compact dimensions and unguded orientation make it a versatile solution for various PCB applications. Crafted with top-quality materials like High Performance Alloy (HPA) contacts with gold plating, it ensures optimal conductivity and durability. Operating efficiently in a wide temperature range, from -55 to 85°C, this receptacle is suitable for diverse environments. With a pitch of 1.9mm and a data rate of 25Gb/s, it supports high-speed data transfer, making it ideal for demanding industrial and commercial settings. RoHS compliant and UL certified, it meets stringent quality and safety standards, guaranteeing peace of mind in your installations. Upgrade your connectivity infrastructure with this reliable and high-performance daughtercard receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download | |||

