| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76160-3020 |
| Color: | Black |
| Series: | 76160 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 120 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 120 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761603020 |
| SKU: | MOL76160-3020 |
76160-3020
Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Impact 100 Ohm 4 Pair Right Angle Daughtercard Receptacle. Featuring a durable construction with 10 columns and 120 circuits, this receptacle ensures reliable performance. The plated through-hole design with a dimension of 0.39mm offers secure attachment to your PCB. With a maximum operating temperature of 85°C and lead-free composition, it meets strict quality standards. The high-performance alloy contacts with gold plating guarantee efficient signal transmission. Whether for conventional or coplanar board-to-board configurations, this receptacle is a versatile solution for your connectivity needs. Compliant with RoHS regulations, it's environmentally friendly, making it a sustainable choice for your projects. Elevate your system design with the high-quality Impact Daughtercard Receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | 512779 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download | |||

