| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76160-5310 |
| Color: | Black |
| Series: | 76160 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 120 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | Yes |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 120 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 0761605310 |
| SKU: | MOL76160-5310 |
76160-5310
| Heilind Number: | MOL76160-5310 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76160-5310 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Impact 100 Ohm 4 Pair Right-Angle Daughtercard Receptacle, Right Guided, 10 Columns, 120 Circuits, Plated Through Hole Dimension 0.46mm, Polarizing Key Position C, Lead Free
More >>Specifications
Detailed Description
Enhance your connectivity with our Impact 100 Ohm 4 Pair Right-Angle Daughtercard Receptacle. Featuring a right guided, 10-column design with 120 circuits, this component ensures seamless data transmission. Crafted from high-performance alloy and high-temperature thermoplastic, it guarantees durability in various environments. With a data rate of 25 Gb/s and a voltage of 30 V AC/DC, it delivers reliable performance. The plated through hole termination method, along with polarizing key position C, offers easy installation. Gold plating in the contact mating area ensures efficient conductivity, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for backplane and board-to-board configurations, this PCB receptacle is a must-have for your connectivity needs.

