| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76160-5320 |
| Color: | Black |
| Series: | 76160 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 120 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | Yes |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 120 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761605320 |
| SKU: | MOL76160-5320 |
76160-5320
| Heilind Number: | MOL76160-5320 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76160-5320 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 4 Pair Right-Angle Daughtercard Receptacle, Right Guided, 10 Columns, 120 Circuits, Plated Through Hole Dimension 0.39mm, Polarizing Key Position C, Lead Free
More >>Specifications
Detailed Description
Discover the Impact 100 Ohm 4 Pair Right-Angle Daughtercard Receptacle, designed for high-performance connectivity. Featuring a right guided orientation with 10 columns and 120 circuits, this receptacle ensures reliable signal transmission. With plated through hole termination and a 0.39mm dimension, it offers seamless integration onto PCBs. The lead-free construction and high temperature thermoplastic material guarantee durability. Gold contact mating area plating and a mating cycle of 200 ensure long-lasting performance, ideal for demanding applications. Experience efficient data transfer with a 25 Gb/s data rate and 100 Ω impedance. Perfect for backplane configurations, this connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | 512779 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

