| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76165-1107 |
| Color: | Black |
| Series: | 76165 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 90 |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 3-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 90 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Mezzanine |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761651107 |
| SKU: | MOL76165-1107 |
76165-1107
| Heilind Number: | MOL76165-1107 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76165-1107 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Impact 100 Ohm 3 Pair Vertical Backplane Header, Unguided, Open Endwall, 10 Columns, 90 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Impact 100 Ohm 3 Pair Vertical Backplane Header. Featuring an unguided design with an open endwall, this header boasts 10 columns and 90 circuits for efficient signal transmission. With a pin length of 4.90mm and plated through-hole termination, it ensures secure and reliable connections. Crafted from high-temperature thermoplastic and high-performance alloy with gold plating, it offers durability and optimal conductivity. Operating within a wide temperature range from -55 to 85°C, it's suitable for various environments. RoHS compliant and lead-free, this header meets stringent environmental standards. Perfect for high-speed data applications, it supports a data rate of 25 Gb/s. Whether for mezzanine or conventional board-to-board configurations, this header is a versatile and essential component for your electronic projects.

