| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76165-1114 |
| Color: | Black |
| Series: | 76165 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 90 |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 3-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 90 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Mezzanine |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761651114 |
| SKU: | MOL76165-1114 |
76165-1114
| Heilind Number: | MOL76165-1114 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76165-1114 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 3 Pair Vertical Backplane Header, Unguided, Left Endwall, 10 Columns, 90 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.46mm, Lead-Free
More >>Specifications
Detailed Description
Experience seamless connectivity with our Impact 100 Ohm 3 Pair Vertical Backplane Header, designed for optimal performance in high-speed data transmission. This unguided header features a left endwall orientation, with 10 columns and 90 circuits for efficient signal routing. Crafted with high-quality materials, including High Performance Alloy (HPA) contacts plated with gold, it ensures reliable conductivity and durability. With a pitch of 1.9mm, this lead-free header is suitable for a wide range of applications, offering a maximum operating temperature of 85°C and a minimum of -55°C. Its through-hole termination method and compliant pin design guarantee secure attachment to your PCB, while its compact 0.46mm dimension and 4.90mm pin length provide easy integration. RoHS compliant and UL agency certified, this header meets stringent quality and safety standards, making it ideal for use in demanding environments. Perfect for board-to-board configurations, backplane connections, and more, it offers a data rate of 25 Gb/s and an impedance of 100Ω, ensuring smooth and reliable data transmission. Upgrade your connectivity solutions with this versatile and high-performance backplane connector.

