| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76165-3808 |
| Color: | Black |
| Series: | 76165 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 72 |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 3-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 72 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 8 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761653808 |
| SKU: | MOL76165-3808 |
76165-3808
| Heilind Number: | MOL76165-3808 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76165-3808 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 3 Pair Vertical Backplane Header, Left Guide, Open Endwall, 8 Columns, 72 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your backplane connectivity with our Impact 100 Ohm 3 Pair Vertical Header. Featuring a Left Guide design and an Open Endwall, this high-performance connector boasts 72 circuits distributed across 8 columns for efficient signal transmission. With a Pin Length of 5.50mm and Plated Through Hole Dimension of 0.39mm, it ensures secure and reliable connections on your PCB. Crafted from durable High Temperature Thermoplastic and engineered with High Performance Alloy (HPA) contacts plated in Gold, it guarantees optimal conductivity. RoHS compliant and lead-free, it meets industry standards for environmental responsibility. Suitable for a wide range of applications, from telecommunications to industrial automation, this connector operates flawlessly in temperatures ranging from -55 to 85 °C. Trust in its quality and versatility for your connectivity needs.

