76165-9305

Heilind Number:MOL76165-9305
Manufacturer:Molex
Manufacturer Number:76165-9305
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 3 Pair Vertical Backplane Header, Right Guide, Left Endwall, 6 Columns, 54 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76165-9305
Series:76165
Amperage:.75 A
Number of Rows:9
Termination Method:Through Hole - Compliant Pin
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Part Aliases:0761659305
SKU:MOL76165-9305

Detailed Description

Experience seamless connectivity with our Impact 100 Ohm 3 Pair Vertical Backplane Header. Designed for optimal performance, this header features a right guide, left endwall, and 6 columns for secure attachment. With 54 circuits and a pin length of 5.50mm, it ensures reliable transmission. The plated through-hole dimension of 0.46mm and lead-free construction meet high-quality standards. Operating efficiently in temperatures ranging from -55°C to 85°C, it guarantees durability. RoHS compliant and boasting gold contact plating, this connector is essential for your PCB assembly needs. Explore the next level of connectivity with our Backplane Connector.