76165-9604

Heilind Number:MOL76165-9604
Manufacturer:Molex
Manufacturer Number:76165-9604
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 3 Pair Vertical Backplane Header, Right Guide, Left Endwall, 16 Columns, 144 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.46mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76165-9604
Series:76165
Amperage:.75 A
Number of Rows:9
Termination Method:Through Hole - Compliant Pin
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Part Aliases:0761659604
SKU:MOL76165-9604

Detailed Description

Experience efficient connectivity with our Impact 100 Ohm 3 Pair Vertical Backplane Header. Designed for seamless integration, this header features a right guide and left endwall, with 16 columns and 144 circuits for optimal performance. With a pin length of 4.90mm and plated through-hole dimension of 0.46mm, it ensures secure connections. Operating between -55°C to 85°C, this lead-free header is RoHS compliant, making it a reliable choice for various applications. Its gold contact plating, .75A amperage, and 1.9mm pitch further enhance its functionality, offering a robust solution for your connectivity needs in PCB assemblies.