76165-9605

Heilind Number:MOL76165-9605
Manufacturer:Molex
Manufacturer Number:76165-9605
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 3 Pair Vertical Backplane Header, Right Guide, Left Endwall, 16 Columns, 144 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76165-9605
Series:76165
Amperage:.75 A
Number of Rows:9
Termination Method:Through Hole - Compliant Pin
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Part Aliases:0761659605
SKU:MOL76165-9605

Detailed Description

Enhance your backplane connectivity with our Impact 100 Ohm 3 Pair Vertical Header. Featuring a right guide and left endwall configuration, this high-performance connector offers 16 columns and 144 circuits for seamless data transmission. With a pin length of 5.50mm and plated through-hole design, it ensures reliable contact in any application. Operating from -55°C to 85°C, it's suitable for a wide range of environments. RoHS compliant and lead-free, it meets strict environmental standards. Upgrade your PCB connections with this advanced Backplane Connector.