| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76165-9607 |
| Series: | 76165 |
| Amperage: | .75 A |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Part Aliases: | 0761659607 |
| SKU: | MOL76165-9607 |
76165-9607
| Heilind Number: | MOL76165-9607 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76165-9607 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impact 100 Ohm 3 Pair Vertical Backplane Header, Right Guide, Left Endwall, 16 Columns, 144 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your backplane connectivity with our Impact 100 Ohm 3 Pair Vertical Header. Featuring a right guide and left endwall orientation, this high-performance connector boasts 16 columns and 144 circuits for seamless data transmission. With a pin length of 4.90mm and plated through holes measuring 0.39mm, it offers reliable and durable connections. RoHS compliant and lead-free, it meets environmental standards without compromising on quality. Suitable for a range of applications, from industrial to telecommunications, this connector guarantees optimal performance in diverse operating conditions, with a temperature range from -55°C to 85°C. Trust in its gold contact plating and through-hole termination method for secure and efficient connectivity in your PCB setups. Upgrade your connectivity solutions with this essential component.

