76165-9608

Heilind Number:MOL76165-9608
Manufacturer:Molex
Manufacturer Number:76165-9608
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 3 Pair Vertical Backplane Header, Right Guide, Left Endwall, 16 Columns, 144 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76165-9608
Series:76165
Amperage:.75 A
Number of Rows:9
Termination Method:Through Hole - Compliant Pin
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Part Aliases:0761659608
SKU:MOL76165-9608

Detailed Description

Enhance your board-to-board connections with our Impact 100 Ohm 3 Pair Vertical Backplane Header. Perfect for high-speed applications, this header features a right guide, left endwall, and 16 columns for secure and efficient connectivity. With 144 circuits and a pin length of 5.50mm, it ensures reliable signal transmission. The plated through-hole design with a dimension of 0.39mm offers durability and stability. Operating in temperatures ranging from -55°C to 85°C, it is suitable for a variety of environments. RoHS compliant and lead-free, this connector prioritizes environmental responsibility without compromising performance. Upgrade your backplane setup with this essential component.